MFR Recommended
Similar
Similar
Similar
Similar



BZT52C36-HE3-08 | |
|---|---|
DigiKey Part Number | BZT52C36-HE3-08-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZT52C36-HE3-08 |
Description | DIODE ZENER 36V 410MW SOD123 |
Customer Reference | |
Detailed Description | Zener Diode 36 V 410 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 100 nA @ 27 V |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Grade Automotive |
Packaging Tape & Reel (TR) | Qualification AEC-Q101 |
Part Status Obsolete | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-123 |
Power - Max 410 mW | Base Product Number |
Impedance (Max) (Zzt) 87 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZT52C36-HE3_A-08 | Vishay General Semiconductor - Diodes Division | 0 | 112-BZT52C36-HE3_A-08TR-ND | kr.0.40584 | MFR Recommended |
| BZT52C36-7-F | Diodes Incorporated | 124.224 | BZT52C36-FDICT-ND | kr.1.33000 | Similar |
| BZV55C36 | Microchip Technology | 0 | BZV55C36-ND | kr.20.11298 | Similar |
| CMHZ5258B TR PBFREE | Central Semiconductor Corp | 5.064 | 1514-CMHZ5258BTRPBFREECT-ND | kr.5.96000 | Similar |
| MMSZ36T1G | onsemi | 24.961 | MMSZ36T1GOSCT-ND | kr.1.08000 | Similar |






