Zener Diode 36 V 410 mW ±5% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 36 V 410 mW ±5% Surface Mount SOD-123
SOD 123

BZT52C36-E3-18

DigiKey Part Number
BZT52C36-E3-18GITR-ND - Tape & Reel (TR)
BZT52C36-E3-18GICT-ND - Cut Tape (CT)
BZT52C36-E3-18GIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZT52C36-E3-18
Description
DIODE ZENER 36V 410MW SOD123
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
Zener Diode 36 V 410 mW ±5% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Impedance (Max) (Zzt)
87 Ohms
Mfr
Current - Reverse Leakage @ Vr
100 nA @ 27 V
Series
Operating Temperature
-55°C ~ 150°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
Voltage - Zener (Nom) (Vz)
Supplier Device Package
SOD-123
Tolerance
±5%
Base Product Number
Power - Max
410 mW
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZT52C36-7-FDiodes Incorporated124.224BZT52C36-FDICT-NDkr.1.33000Similar
BZT52C36S-7-FDiodes Incorporated2.770BZT52C36S-FDICT-NDkr.1.59000Similar
DDZ36-7Diodes Incorporated0DDZ36-7DICT-NDkr.0.27835Similar
DDZ9715-7Diodes Incorporated1.111DDZ9715-7DICT-NDkr.2.16000Similar
SZMMSZ5258ET1Gonsemi1.208488-SZMMSZ5258ET1GCT-NDkr.2.47000Similar
In-Stock: 690
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.85000kr.2.85
10kr.1.76300kr.17.63
100kr.1.11200kr.111.20
500kr.0.82952kr.414.76
1.000kr.0.73810kr.738.10
2.000kr.0.66101kr.1,322.02
5.000kr.0.57746kr.2,887.30
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.52575kr.5,257.50
20.000kr.0.48226kr.9,645.20
30.000kr.0.46009kr.13,802.70
50.000kr.0.43519kr.21,759.50
70.000kr.0.42044kr.29,430.80
100.000kr.0.40611kr.40,611.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.85000
Unit Price with VAT:kr.3.56250