BZT52C30-HE3-18 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.05735
Datasheet

Similar


Diodes Incorporated
In Stock: 97.711
Unit Price: kr.0.18000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.2.56533
Datasheet

Similar


Central Semiconductor Corp
In Stock: 7.319
Unit Price: kr.0.47000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: kr.0.05567
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: kr.0.04831
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: kr.0.06994
Datasheet

Similar


onsemi
In Stock: 20.322
Unit Price: kr.0.14000
Datasheet

Similar


Diodes Incorporated
In Stock: 13.580
Unit Price: kr.0.21000
Datasheet

Similar


onsemi
In Stock: 5.729
Unit Price: kr.0.29000
Datasheet

Similar


onsemi
In Stock: 215
Unit Price: kr.0.42000
Datasheet
Zener Diode 30 V 410 mW ±5% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 30 V 410 mW ±5% Surface Mount SOD-123
SOD 123

BZT52C30-HE3-18

DigiKey Part Number
BZT52C30-HE3-18-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZT52C30-HE3-18
Description
DIODE ZENER 30V 410MW SOD123
Customer Reference
Detailed Description
Zener Diode 30 V 410 mW ±5% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Reverse Leakage @ Vr
100 nA @ 22.5 V
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Grade
Automotive
Packaging
Tape & Reel (TR)
Qualification
AEC-Q101
Part Status
Obsolete
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
SOD-123
Power - Max
410 mW
Base Product Number
Impedance (Max) (Zzt)
80 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZT52C30-HE3_A-18Vishay General Semiconductor - Diodes Division0112-BZT52C30-HE3_A-18TR-NDkr.0.05735MFR Recommended
BZT52C30-7-FDiodes Incorporated97.711BZT52C30-FDICT-NDkr.0.18000Similar
BZV55C30Microchip Technology0BZV55C30-NDkr.2.56533Similar
CMHZ5256B TR PBFREECentral Semiconductor Corp7.3191514-CMHZ5256BTRPBFREECT-NDkr.0.47000Similar
DDZ9713-7Diodes Incorporated0DDZ9713-7DITR-NDkr.0.05567Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types