Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Similar
Similar



BZT52C30-E3-08 | |
|---|---|
DigiKey Part Number | 112-BZT52C30-E3-08TR-ND - Tape & Reel (TR) 112-BZT52C30-E3-08CT-ND - Cut Tape (CT) 112-BZT52C30-E3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52C30-E3-08 |
Description | DIODE ZENER 30V 410MW SOD123 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 30 V 410 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 410 mW | |
Impedance (Max) (Zzt) | 80 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 22.5 V | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.47000 | kr.1.47 |
| 10 | kr.0.89000 | kr.8.90 |
| 100 | kr.0.54980 | kr.54.98 |
| 500 | kr.0.40244 | kr.201.22 |
| 1.000 | kr.0.35462 | kr.354.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.29361 | kr.880.83 |
| 6.000 | kr.0.26278 | kr.1,576.68 |
| 9.000 | kr.0.24706 | kr.2,223.54 |
| 15.000 | kr.0.17920 | kr.2,688.00 |
| 21.000 | kr.0.17246 | kr.3,621.66 |
| 30.000 | kr.0.16082 | kr.4,824.60 |
| Unit Price without VAT: | kr.1.47000 |
|---|---|
| Unit Price with VAT: | kr.1.83750 |




