Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



BZT52C2V4-HE3_A-18 | |
|---|---|
DigiKey Part Number | 112-BZT52C2V4-HE3_A-18TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZT52C2V4-HE3_A-18 |
Description | DIODE ZENER 2.4V 300MW SOD123 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 2.4 V 300 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 100 Ohms | |
Current - Reverse Leakage @ Vr | 50 µA @ 1 V | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.36454 | kr.3,645.40 |
| 20.000 | kr.0.33262 | kr.6,652.40 |
| 30.000 | kr.0.31635 | kr.9,490.50 |
| 50.000 | kr.0.29807 | kr.14,903.50 |
| 70.000 | kr.0.28724 | kr.20,106.80 |
| 100.000 | kr.0.27672 | kr.27,672.00 |
| Unit Price without VAT: | kr.0.36454 |
|---|---|
| Unit Price with VAT: | kr.0.45568 |


