Parametric Equivalent



| BZT52B2V4-HE3_A-18 | |
|---|---|
| DigiKey Part Number | 112-BZT52B2V4-HE3_A-18TR-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | BZT52B2V4-HE3_A-18 | 
| Description | DIODE ZENER 2.4V 300MW SOD123 | 
| Manufacturer Standard Lead Time | 18 Weeks | 
| Customer Reference | |
| Detailed Description | Zener Diode 2.4 V 300 mW ±2% Surface Mount SOD-123 | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) | |
| Part Status | Active | |
| Voltage - Zener (Nom) (Vz) | ||
| Tolerance | ±2% | |
| Power - Max | 300 mW | |
| Impedance (Max) (Zzt) | 100 Ohms | |
| Current - Reverse Leakage @ Vr | 50 µA @ 1 V | |
| Operating Temperature | 150°C (TJ) | |
| Grade | Automotive | |
| Qualification | AEC-Q101 | |
| Mounting Type | Surface Mount | |
| Package / Case | ||
| Supplier Device Package | SOD-123 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10.000 | kr.0.36454 | kr.3,645.40 | 
| 20.000 | kr.0.33262 | kr.6,652.40 | 
| 30.000 | kr.0.31635 | kr.9,490.50 | 
| 50.000 | kr.0.29807 | kr.14,903.50 | 
| 70.000 | kr.0.28724 | kr.20,106.80 | 
| 100.000 | kr.0.27672 | kr.27,672.00 | 
| Unit Price without VAT: | kr.0.36454 | 
|---|---|
| Unit Price with VAT: | kr.0.45568 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark