BZT52C27-HE3_A-18 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 14.890
Unit Price: kr.2.66000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.43990
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.32176
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: kr.0.44625

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 5.900
Unit Price: kr.1.46000
Datasheet
Zener Diode 27 V 300 mW ±5% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 27 V 300 mW ±5% Surface Mount SOD-123
SOD 123

BZT52C27-HE3_A-18

DigiKey Part Number
112-BZT52C27-HE3_A-18TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZT52C27-HE3_A-18
Description
DIODE ZENER 27V 300MW SOD123
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
Zener Diode 27 V 300 mW ±5% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Impedance (Max) (Zzt)
80 Ohms
Mfr
Current - Reverse Leakage @ Vr
100 nA @ 20 V
Series
Operating Temperature
150°C (TJ)
Packaging
Tape & Reel (TR)
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±5%
Package / Case
Power - Max
300 mW
Supplier Device Package
SOD-123
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZT52B27-HE3_A-08Vishay General Semiconductor - Diodes Division14.890112-BZT52B27-HE3_A-08CT-NDkr.2.66000Parametric Equivalent
BZT52B27-HE3_A-18Vishay General Semiconductor - Diodes Division0112-BZT52B27-HE3_A-18TR-NDkr.0.43990Parametric Equivalent
BZT52C27-HE3_A-08Vishay General Semiconductor - Diodes Division0112-BZT52C27-HE3_A-08TR-NDkr.0.32176Parametric Equivalent
ABZT52B27-HFComchip Technology0641-ABZT52B27-HFTR-NDkr.0.44625Parametric Equivalent
BZT52C27-G RHGTaiwan Semiconductor Corporation5.9001801-BZT52C27-GRHGCT-NDkr.1.46000Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.42782kr.4,278.20
20.000kr.0.39154kr.7,830.80
30.000kr.0.37304kr.11,191.20
50.000kr.0.35226kr.17,613.00
70.000kr.0.33996kr.23,797.20
100.000kr.0.32800kr.32,800.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.42782
Unit Price with VAT:kr.0.53478