SOD 123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOD 123
SOD 123

BZT52C12-G3-18

DigiKey Part Number
112-BZT52C12-G3-18TR-ND - Tape & Reel (TR)
112-BZT52C12-G3-18CT-ND - Cut Tape (CT)
112-BZT52C12-G3-18DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZT52C12-G3-18
Description
DIODE ZENER 12V 410MW SOD123
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Zener Diode 12 V 410 mW ±5% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
410 mW
Impedance (Max) (Zzt)
20 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 9 V
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8.127
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.09000kr.1.09
10kr.0.73600kr.7.36
100kr.0.32000kr.32.00
500kr.0.30080kr.150.40
1.000kr.0.27520kr.275.20
2.000kr.0.27200kr.544.00
5.000kr.0.26880kr.1,344.00
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.25600kr.2,560.00
20.000kr.0.18160kr.3,632.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.09000
Unit Price with VAT:kr.1.36250