


BZT52B12-G3-08 | |
|---|---|
DigiKey Part Number | 112-BZT52B12-G3-08TR-ND - Tape & Reel (TR) 112-BZT52B12-G3-08CT-ND - Cut Tape (CT) 112-BZT52B12-G3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52B12-G3-08 |
Description | DIODE ZENER 12V 410MW SOD123 |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 12 V 410 mW ±2% Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 20 Ohms |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 9 V |
Series | Operating Temperature -65°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Voltage - Zener (Nom) (Vz) | Supplier Device Package SOD-123 |
Tolerance ±2% | Base Product Number |
Power - Max 410 mW |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.41000 | kr.2.41 |
| 10 | kr.1.49000 | kr.14.90 |
| 100 | kr.0.93520 | kr.93.52 |
| 500 | kr.0.69372 | kr.346.86 |
| 1.000 | kr.0.61555 | kr.615.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.51599 | kr.1,547.97 |
| 6.000 | kr.0.46575 | kr.2,794.50 |
| 9.000 | kr.0.44012 | kr.3,961.08 |
| 15.000 | kr.0.41131 | kr.6,169.65 |
| 21.000 | kr.0.39425 | kr.8,279.25 |
| 30.000 | kr.0.37765 | kr.11,329.50 |
| Unit Price without VAT: | kr.2.41000 |
|---|---|
| Unit Price with VAT: | kr.3.01250 |

