


BZT52C12-E3-18 | |
|---|---|
DigiKey Part Number | BZT52C12-E3-18GITR-ND - Tape & Reel (TR) BZT52C12-E3-18GICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BZT52C12-E3-18 |
Description | DIODE ZENER 12V 410MW SOD123 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 12 V 410 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 410 mW | |
Impedance (Max) (Zzt) | 20 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 9 V | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.77000 | kr.0.77 |
| 10 | kr.0.33900 | kr.3.39 |
| 100 | kr.0.24960 | kr.24.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.20480 | kr.2,048.00 |
| 20.000 | kr.0.19840 | kr.3,968.00 |
| 30.000 | kr.0.19557 | kr.5,867.10 |
| 70.000 | kr.0.18781 | kr.13,146.70 |
| 100.000 | kr.0.18026 | kr.18,026.00 |
| 250.000 | kr.0.16369 | kr.40,922.50 |
| Unit Price without VAT: | kr.0.77000 |
|---|---|
| Unit Price with VAT: | kr.0.96250 |









