Zener Diode 12 V 410 mW ±5% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 12 V 410 mW ±5% Surface Mount SOD-123
SOD 123

BZT52C12-HE3-08

DigiKey Part Number
BZT52C12-HE3-08GITR-ND - Tape & Reel (TR)
BZT52C12-HE3-08GICT-ND - Cut Tape (CT)
BZT52C12-HE3-08GIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZT52C12-HE3-08
Description
DIODE ZENER 12V 410MW SOD123
Customer Reference
Detailed Description
Zener Diode 12 V 410 mW ±5% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Reverse Leakage @ Vr
100 nA @ 9 V
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Grade
Automotive
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Qualification
AEC-Q101
Part Status
Obsolete
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
SOD-123
Power - Max
410 mW
Base Product Number
Impedance (Max) (Zzt)
20 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (16)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZT52C12-HE3_A-08Vishay General Semiconductor - Diodes Division0112-BZT52C12-HE3_A-08TR-NDkr.0.40584MFR Recommended
BZT52C12-13-FDiodes Incorporated277.890BZT52C1213-FDICT-NDkr.1.33000Similar
BZT52C12-7-FDiodes Incorporated47.078BZT52C12-FDICT-NDkr.1.27000Similar
BZT52C12S-7-FDiodes Incorporated0BZT52C12S-FDICT-NDkr.1.39000Similar
CMHZ4699 TR PBFREECentral Semiconductor Corp8.5141514-CMHZ4699TRPBFREECT-NDkr.3.68000Similar
In-Stock: 30.861
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.32630kr.978.90
6.000kr.0.29222kr.1,753.32
9.000kr.0.27484kr.2,473.56
15.000kr.0.25529kr.3,829.35
21.000kr.0.24370kr.5,117.70
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.1.59000kr.1.59
10kr.0.98300kr.9.83
100kr.0.60990kr.60.99
500kr.0.44658kr.223.29
1.000kr.0.39371kr.393.71
Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.46000kr.1.46
10kr.0.90700kr.9.07
100kr.0.56430kr.56.43
500kr.0.41350kr.206.75
1.000kr.0.36455kr.364.55
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.1.46000
Unit Price with VAT:kr.1.82500