BZT52B3V0-HE3-08 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.31360
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 10.412
Unit Price: kr.1.09000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.23040
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.29987
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.31713
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: kr.0.21043
Datasheet

Similar


Diodes Incorporated
In Stock: 9.000
Unit Price: kr.0.77000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 2.829
Unit Price: kr.0.96000
Datasheet

Similar


Diodes Incorporated
In Stock: 2.453
Unit Price: kr.1.28000
Datasheet

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: kr.0.59273
Datasheet

Similar


Central Semiconductor Corp
In Stock: 9.917
Unit Price: kr.1.79000
Datasheet

Similar


Diodes Incorporated
In Stock: 7.996
Unit Price: kr.1.15000
Datasheet

Similar


onsemi
In Stock: 9.519
Unit Price: kr.1.22000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 8.096
Unit Price: kr.0.64000
Datasheet
SOD 123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOD 123
SOD 123

BZT52B3V0-HE3-08

DigiKey Part Number
BZT52B3V0-HE3-08-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZT52B3V0-HE3-08
Description
DIODE ZENER 3V 410MW SOD123
Customer Reference
Detailed Description
Zener Diode 3 V 410 mW ±2% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
410 mW
Impedance (Max) (Zzt)
95 Ohms
Operating Temperature
-55°C ~ 150°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types