


BZT52B3V0-G3-18 | |
|---|---|
DigiKey Part Number | BZT52B3V0-G3-18-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZT52B3V0-G3-18 |
Description | DIODE ZENER 3V 410MW SOD123 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3 V 410 mW ±2% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 410 mW | |
Impedance (Max) (Zzt) | 95 Ohms | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.31713 | kr.3,171.30 |
| 20.000 | kr.0.28865 | kr.5,773.00 |
| 30.000 | kr.0.27413 | kr.8,223.90 |
| 50.000 | kr.0.25782 | kr.12,891.00 |
| 70.000 | kr.0.24815 | kr.17,370.50 |
| 100.000 | kr.0.23876 | kr.23,876.00 |
| 250.000 | kr.0.22240 | kr.55,600.00 |
| Unit Price without VAT: | kr.0.31713 |
|---|---|
| Unit Price with VAT: | kr.0.39641 |







