BZT52B39-E3-18 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 1.742
Unit Price: kr.2.92000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.38084
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.40173
Datasheet

Similar


Diodes Incorporated
In Stock: 12
Unit Price: kr.1.59000
Datasheet

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: kr.2.60000
Datasheet

Similar


Diodes Incorporated
In Stock: 3.770
Unit Price: kr.2.16000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: kr.1.71000
Datasheet

Similar


onsemi
In Stock: 15.295
Unit Price: kr.1.08000
Datasheet

Similar


Diodes Incorporated
In Stock: 2.278
Unit Price: kr.1.59000
Datasheet

Similar


onsemi
In Stock: 5.464
Unit Price: kr.2.35000
Datasheet
Zener Diode 39 V 410 mW ±2% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 39 V 410 mW ±2% Surface Mount SOD-123
SOD 123

BZT52B39-E3-18

DigiKey Part Number
BZT52B39-E3-18-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZT52B39-E3-18
Description
DIODE ZENER 39V 410MW SOD123
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
Zener Diode 39 V 410 mW ±2% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Impedance (Max) (Zzt)
87 Ohms
Mfr
Current - Reverse Leakage @ Vr
100 nA @ 29 V
Series
Operating Temperature
-55°C ~ 150°C
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
Voltage - Zener (Nom) (Vz)
Supplier Device Package
SOD-123
Tolerance
±2%
Base Product Number
Power - Max
410 mW
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZT52B39-E3-08Vishay General Semiconductor - Diodes Division1.742BZT52B39-E3-08GICT-NDkr.2.92000Parametric Equivalent
BZT52B39-G3-08Vishay General Semiconductor - Diodes Division0BZT52B39-G3-08-NDkr.0.38084Parametric Equivalent
BZT52B39-G3-18Vishay General Semiconductor - Diodes Division0BZT52B39-G3-18-NDkr.0.40173Parametric Equivalent
BZT52C39S-7-FDiodes Incorporated12BZT52C39S-FDICT-NDkr.1.59000Similar
CMHZ5259B TR PBFREECentral Semiconductor Corp01514-CMHZ5259BTRPBFREECT-NDkr.2.60000Similar
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.49526kr.4,952.60
20.000kr.0.47353kr.9,470.60
Manufacturers Standard Package
Unit Price without VAT:kr.0.49526
Unit Price with VAT:kr.0.61908