BZT52B12-HE3-08 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.41742
Datasheet

Similar


Panjit International Inc.
In Stock: 2.840
Unit Price: kr.0.82000
Datasheet

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: kr.1.89414
Datasheet

Similar


Diodes Incorporated
In Stock: 835
Unit Price: kr.1.71000
Datasheet

Similar


Diodes Incorporated
In Stock: 85.690
Unit Price: kr.1.59000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: kr.2.03000
Datasheet

Similar


onsemi
In Stock: 4.566
Unit Price: kr.1.78000
Datasheet

Similar


onsemi
In Stock: 1.382
Unit Price: kr.3.11000
Datasheet
Zener Diode 12 V 410 mW ±2% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 12 V 410 mW ±2% Surface Mount SOD-123
SOD 123

BZT52B12-HE3-08

DigiKey Part Number
112-BZT52B12-HE3-08TR-ND - Tape & Reel (TR)
112-BZT52B12-HE3-08CT-ND - Cut Tape (CT)
112-BZT52B12-HE3-08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZT52B12-HE3-08
Description
DIODE ZENER 12V 410MW SOD123
Customer Reference
Detailed Description
Zener Diode 12 V 410 mW ±2% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Reverse Leakage @ Vr
100 nA @ 9 V
Mfr
Operating Temperature
-65°C ~ 150°C
Series
Grade
Automotive
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Qualification
AEC-Q101
Part Status
Obsolete
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±2%
Supplier Device Package
SOD-123
Power - Max
410 mW
Base Product Number
Impedance (Max) (Zzt)
20 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZT52B12-HE3_A-08Vishay General Semiconductor - Diodes Division0112-BZT52B12-HE3_A-08TR-NDkr.0.41742MFR Recommended
BZT52-B12-AU_R1_000A1Panjit International Inc.2.8403757-BZT52-B12-AU_R1_000A1CT-NDkr.0.82000Similar
CMHZ5242B BK PBFREECentral Semiconductor Corp01514-CMHZ5242BBKPBFREE-NDkr.1.89414Similar
DDZ12CS-7Diodes Incorporated835DDZ12CS-7DICT-NDkr.1.71000Similar
DDZ9699-7Diodes Incorporated85.690DDZ9699DICT-NDkr.1.59000Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types