


BZT52B11-E3-18 | |
|---|---|
DigiKey Part Number | 112-BZT52B11-E3-18TR-ND - Tape & Reel (TR) 112-BZT52B11-E3-18CT-ND - Cut Tape (CT) 112-BZT52B11-E3-18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52B11-E3-18 |
Description | DIODE ZENER 11V 410MW SOD123 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 11 V 410 mW ±2% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 410 mW | |
Impedance (Max) (Zzt) | 15 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 8.5 V | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.09000 | kr.1.09 |
| 10 | kr.0.74900 | kr.7.49 |
| 100 | kr.0.32000 | kr.32.00 |
| 500 | kr.0.30080 | kr.150.40 |
| 1.000 | kr.0.27520 | kr.275.20 |
| 2.000 | kr.0.27200 | kr.544.00 |
| 5.000 | kr.0.26880 | kr.1,344.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.26240 | kr.2,624.00 |
| Unit Price without VAT: | kr.1.09000 |
|---|---|
| Unit Price with VAT: | kr.1.36250 |





