Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BZG05C3V6-M3_A-18 | |
|---|---|
DigiKey Part Number | 112-BZG05C3V6-M3_A-18TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZG05C3V6-M3_A-18 |
Description | DIODE ZENER 3.6V 1.25W DO214AC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.6 V 1.25 W ±5.56% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5.56% | |
Power - Max | 1.25 W | |
Impedance (Max) (Zzt) | 20 Ohms | |
Current - Reverse Leakage @ Vr | 20 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.93000 | kr.4.93 |
| 2 | kr.4.26500 | kr.8.53 |
| 3 | kr.3.92000 | kr.11.76 |
| 5 | kr.3.52600 | kr.17.63 |
| 7 | kr.3.29571 | kr.23.07 |
| 10 | kr.3.07200 | kr.30.72 |
| 25 | kr.2.56320 | kr.64.08 |
| 50 | kr.2.24740 | kr.112.37 |
| 100 | kr.1.98070 | kr.198.07 |
| Unit Price without VAT: | kr.4.93000 |
|---|---|
| Unit Price with VAT: | kr.6.16250 |


