BZG05C3V6-M3_A-08 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.4.95000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.4.95000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.4.95000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.4.95000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.4.95000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.4.95000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.4.95000
Datasheet
New at DigiKey
Image for BZG05C3V6-M3_A-08 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZG05C3V6-M3_A-08

DigiKey Part Number
112-BZG05C3V6-M3_A-08TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZG05C3V6-M3_A-08
Description
DIODE ZENER 3.6V 1.25W DO214AC
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Zener Diode 3.6 V 1.25 W ±5.56% Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Reverse Leakage @ Vr
20 µA @ 1 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Series
Operating Temperature
150°C
Packaging
Tape & Reel (TR)
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±5.56%
Package / Case
Power - Max
1.25 W
Supplier Device Package
DO-214AC (SMA)
Impedance (Max) (Zzt)
20 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZG05B3V6-HM3_A-08Vishay General Semiconductor - Diodes Division0112-BZG05B3V6-HM3_A-08TR-NDkr.4.95000Parametric Equivalent
BZG05B3V6-HM3_A-18Vishay General Semiconductor - Diodes Division0112-BZG05B3V6-HM3_A-18TR-NDkr.4.95000Parametric Equivalent
BZG05B3V6-M3_A-08Vishay General Semiconductor - Diodes Division0112-BZG05B3V6-M3_A-08TR-NDkr.4.95000Parametric Equivalent
BZG05B3V6-M3_A-18Vishay General Semiconductor - Diodes Division0112-BZG05B3V6-M3_A-18TR-NDkr.4.95000Parametric Equivalent
BZG05C3V6-HM3_A-08Vishay General Semiconductor - Diodes Division0112-BZG05C3V6-HM3_A-08TR-NDkr.4.95000Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1kr.4.95000kr.4.95
2kr.4.28000kr.8.56
3kr.3.95333kr.11.86
5kr.3.55000kr.17.75
7kr.3.31429kr.23.20
10kr.3.08100kr.30.81
Manufacturers Standard Package
Unit Price without VAT:kr.4.95000
Unit Price with VAT:kr.6.18750