
BZG03C51TR | |
|---|---|
DigiKey Part Number | BZG03C51TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZG03C51TR |
Description | DIODE ZENER 51V 1.25W DO214AC |
Customer Reference | |
Detailed Description | Zener Diode 51 V 1.25 W Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | BZG03C51TR Models |
Category | Current - Reverse Leakage @ Vr 1 µA @ 39 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 500 mA |
Series | Operating Temperature -65°C ~ 150°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case |
Voltage - Zener (Nom) (Vz) | Supplier Device Package DO-214AC (SMA) |
Power - Max 1.25 W | Base Product Number |
Impedance (Max) (Zzt) 60 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZG03C51-HM3-08 | Vishay General Semiconductor - Diodes Division | 4.767 | BZG03C51-HM3-08GICT-ND | kr.7.73000 | Upgrade |
| BZG03C51-M3-08 | Vishay General Semiconductor - Diodes Division | 4.829 | BZG03C51-M3-08GICT-ND | kr.8.50000 | Similar |
| SZ1SMA5942BT3G | onsemi | 3.895 | 488-SZ1SMA5942BT3GCT-ND | kr.7.29000 | Similar |


