
BZG03C51-HM3-08 | |
|---|---|
DigiKey Part Number | BZG03C51-HM3-08GITR-ND - Tape & Reel (TR) BZG03C51-HM3-08GICT-ND - Cut Tape (CT) BZG03C51-HM3-08GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZG03C51-HM3-08 |
Description | DIODE ZENER 51V 1.25W DO214AC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 51 V 1.25 W ±5.88% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | BZG03C51-HM3-08 Models |
Category | Current - Reverse Leakage @ Vr 1 µA @ 39 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 500 mA |
Series | Operating Temperature 150°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5.88% | Package / Case |
Power - Max 1.25 W | Supplier Device Package DO-214AC (SMA) |
Impedance (Max) (Zzt) 60 Ohms | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.73000 | kr.7.73 |
| 10 | kr.4.85000 | kr.48.50 |
| 100 | kr.3.18080 | kr.318.08 |
| 500 | kr.2.46398 | kr.1,231.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.2.11536 | kr.3,173.04 |
| 3.000 | kr.1.93974 | kr.5,819.22 |
| 4.500 | kr.1.85027 | kr.8,326.22 |
| 7.500 | kr.1.74971 | kr.13,122.83 |
| 10.500 | kr.1.69017 | kr.17,746.78 |
| 15.000 | kr.1.63231 | kr.24,484.65 |
| Unit Price without VAT: | kr.7.73000 |
|---|---|
| Unit Price with VAT: | kr.9.66250 |

