BZG03C270-M3_A-18 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.7.10000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.7.10000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.7.10000
Datasheet
New at DigiKey
Image for BZG03C270-M3_A-18 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZG03C270-M3_A-18

DigiKey Part Number
112-BZG03C270-M3_A-18TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZG03C270-M3_A-18
Description
DIODE ZENER 270V 1.25W DO214AC
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Zener Diode 270 V 3 W ±7.04% Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
1000 Ohms
Mfr
Current - Reverse Leakage @ Vr
1 µA @ 200 V
Series
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 500 mA
Packaging
Tape & Reel (TR)
Operating Temperature
150°C
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±7.04%
Supplier Device Package
DO-214AC (SMA)
Power - Max
3 W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZG03C270-HM3_A-08Vishay General Semiconductor - Diodes Division0112-BZG03C270-HM3_A-08TR-NDkr.7.10000Parametric Equivalent
BZG03C270-HM3_A-18Vishay General Semiconductor - Diodes Division0112-BZG03C270-HM3_A-18TR-NDkr.7.10000Parametric Equivalent
BZG03C270-M3_A-08Vishay General Semiconductor - Diodes Division0112-BZG03C270-M3_A-08TR-NDkr.7.10000Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1kr.7.10000kr.7.10
2kr.6.15000kr.12.30
3kr.5.66333kr.16.99
5kr.5.11000kr.25.55
7kr.4.78286kr.33.48
10kr.4.45700kr.44.57
25kr.3.74320kr.93.58
50kr.3.29940kr.164.97
100kr.2.92340kr.292.34
Manufacturers Standard Package
Unit Price without VAT:kr.7.10000
Unit Price with VAT:kr.8.87500