Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BZG03C270-HM3_A-18 | |
|---|---|
DigiKey Part Number | 112-BZG03C270-HM3_A-18TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZG03C270-HM3_A-18 |
Description | DIODE ZENER 270V 1.25W DO214AC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 270 V 3 W ±7.04% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 1 µA @ 200 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 500 mA |
Series | Operating Temperature 150°C |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±7.04% | Package / Case |
Power - Max 3 W | Supplier Device Package DO-214AC (SMA) |
Impedance (Max) (Zzt) 1000 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZG03C270-HM3_A-08 | Vishay General Semiconductor - Diodes Division | 0 | 112-BZG03C270-HM3_A-08TR-ND | kr.7.10000 | Parametric Equivalent |
| BZG03C270-M3_A-08 | Vishay General Semiconductor - Diodes Division | 0 | 112-BZG03C270-M3_A-08TR-ND | kr.7.10000 | Parametric Equivalent |
| BZG03C270-M3_A-18 | Vishay General Semiconductor - Diodes Division | 0 | 112-BZG03C270-M3_A-18TR-ND | kr.7.10000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.10000 | kr.7.10 |
| 2 | kr.6.15000 | kr.12.30 |
| 3 | kr.5.66333 | kr.16.99 |
| 5 | kr.5.11000 | kr.25.55 |
| 7 | kr.4.78286 | kr.33.48 |
| 10 | kr.4.45700 | kr.44.57 |
| Unit Price without VAT: | kr.7.10000 |
|---|---|
| Unit Price with VAT: | kr.8.87500 |

