


BZD27C27P-E3-08 | |
|---|---|
DigiKey Part Number | BZD27C27P-E3-08GITR-ND - Tape & Reel (TR) BZD27C27P-E3-08GICT-ND - Cut Tape (CT) BZD27C27P-E3-08GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZD27C27P-E3-08 |
Description | DIODE ZENER 27V 800MW DO219AB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 27 V 800 mW Surface Mount DO-219AB (SMF) |
Datasheet | Datasheet |
EDA/CAD Models | BZD27C27P-E3-08 Models |
Category | Current - Reverse Leakage @ Vr 1 µA @ 20 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 200 mA |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Voltage - Zener (Nom) (Vz) | Supplier Device Package DO-219AB (SMF) |
Power - Max 800 mW | Base Product Number |
Impedance (Max) (Zzt) 15 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.44000 | kr.4.44 |
| 10 | kr.2.75200 | kr.27.52 |
| 100 | kr.1.76380 | kr.176.38 |
| 500 | kr.1.33610 | kr.668.05 |
| 1.000 | kr.1.19813 | kr.1,198.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.02273 | kr.3,068.19 |
| 6.000 | kr.0.93434 | kr.5,606.04 |
| 9.000 | kr.0.88928 | kr.8,003.52 |
| 15.000 | kr.0.83865 | kr.12,579.75 |
| 21.000 | kr.0.80867 | kr.16,982.07 |
| 30.000 | kr.0.77953 | kr.23,385.90 |
| Unit Price without VAT: | kr.4.44000 |
|---|---|
| Unit Price with VAT: | kr.5.55000 |

