


| PLZ16C-G3/H | |
|---|---|
| DigiKey Part Number | PLZ16C-G3/HGITR-ND - Tape & Reel (TR) PLZ16C-G3/HGICT-ND - Cut Tape (CT) PLZ16C-G3/HGIDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | PLZ16C-G3/H | 
| Description | DIODE ZENER 16V 500MW DO219AC | 
| Manufacturer Standard Lead Time | 17 Weeks | 
| Customer Reference | |
| Detailed Description | Zener Diode 16 V 500 mW ±3% Surface Mount DO-219AC (microSMF) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Voltage - Zener (Nom) (Vz) | ||
| Tolerance | ±3% | |
| Power - Max | 500 mW | |
| Impedance (Max) (Zzt) | 18 Ohms | |
| Current - Reverse Leakage @ Vr | 200 nA @ 12 V | |
| Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
| Operating Temperature | 150°C | |
| Grade | - | |
| Qualification | - | |
| Mounting Type | Surface Mount | |
| Package / Case | ||
| Supplier Device Package | DO-219AC (microSMF) | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.1.09000 | kr.1.09 | 
| 10 | kr.0.74900 | kr.7.49 | 
| 100 | kr.0.27520 | kr.27.52 | 
| 500 | kr.0.25600 | kr.128.00 | 
| 1.000 | kr.0.23680 | kr.236.80 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4.500 | kr.0.18560 | kr.835.20 | 
| Unit Price without VAT: | kr.1.09000 | 
|---|---|
| Unit Price with VAT: | kr.1.36250 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                

 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark