BYW172G-TAP is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.8.21188
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 1.423
Unit Price: kr.26.56000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.10.14145
Datasheet

Similar


Comchip Technology
In Stock: 232.989
Unit Price: kr.3.80000
Datasheet

Similar


onsemi
In Stock: 11.100
Unit Price: kr.3.42000
Datasheet

Similar


onsemi
In Stock: 23.705
Unit Price: kr.3.61000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.65.70894
Datasheet

Similar


onsemi
In Stock: 277
Unit Price: kr.9.51000
Datasheet
Diode 400 V 3A Through Hole SOD-64
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BYW172G-TAP

DigiKey Part Number
BYW172G-TAP-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
BYW172G-TAP
Description
DIODE AVALANCHE 400V 3A SOD64
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Diode 400 V 3A Through Hole SOD-64
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
100 ns
Packaging
Tape & Box (TB)
Current - Reverse Leakage @ Vr
1 µA @ 400 V
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
400 V
Supplier Device Package
SOD-64
Current - Average Rectified (Io)
3A
Operating Temperature - Junction
-55°C ~ 175°C
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 9 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N5418-TAPVishay General Semiconductor - Diodes Division01N5418-TAP-NDkr.8.21188Parametric Equivalent
1N5418TRVishay General Semiconductor - Diodes Division1.4231N5418CT-NDkr.26.56000Parametric Equivalent
BYW172G-TRVishay General Semiconductor - Diodes Division0BYW172G-TR-NDkr.10.14145Parametric Equivalent
1N5404-GComchip Technology232.989641-1315-1-NDkr.3.80000Similar
1N5404Gonsemi11.1001N5404GOS-NDkr.3.42000Similar
Available To Order
Check Lead Time
All prices are in DKK
Tape & Box (TB)
QuantityUnit PriceExt Price
12.500kr.10.11704kr.126,463.00
Manufacturers Standard Package
Unit Price without VAT:kr.10.11704
Unit Price with VAT:kr.12.64630