
1N5404-G | |
|---|---|
DigiKey Part Number | 641-1315-1-ND - Cut Tape (CT) 641-1315-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 1N5404-G |
Description | DIODE STANDARD 400V 3A DO27 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 3A Through Hole DO-27 (DO-201AD) |
Datasheet | Datasheet |
EDA/CAD Models | 1N5404-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 950 mV @ 3 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 5 µA @ 400 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-27 (DO-201AD) | |
Operating Temperature - Junction | -65°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.56000 | kr.2.56 |
| 10 | kr.1.99000 | kr.19.90 |
| 100 | kr.1.38880 | kr.138.88 |
| 500 | kr.1.04576 | kr.522.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | kr.0.77264 | kr.927.17 |
| 2.400 | kr.0.69683 | kr.1,672.39 |
| 3.600 | kr.0.65815 | kr.2,369.34 |
| 6.000 | kr.0.61469 | kr.3,688.14 |
| 8.400 | kr.0.58894 | kr.4,947.10 |
| 12.000 | kr.0.56390 | kr.6,766.80 |
| 30.000 | kr.0.56000 | kr.16,800.00 |
| Unit Price without VAT: | kr.2.56000 |
|---|---|
| Unit Price with VAT: | kr.3.20000 |


