BYT56G-TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.9.23539
Datasheet

Similar


Comchip Technology
In Stock: 232.989
Unit Price: kr.3.80000
Datasheet

Similar


onsemi
In Stock: 10.495
Unit Price: kr.3.42000
Datasheet

Similar


onsemi
In Stock: 23.705
Unit Price: kr.3.61000
Datasheet

Similar


onsemi
In Stock: 263
Unit Price: kr.9.51000
Datasheet
Diode 400 V 3A Through Hole SOD-64
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BYT56G-TR

DigiKey Part Number
BYT56G-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BYT56G-TR
Description
DIODE AVALANCHE 400V 3A SOD64
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Diode 400 V 3A Through Hole SOD-64
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
100 ns
Packaging
Tape & Reel (TR)
Current - Reverse Leakage @ Vr
5 µA @ 400 V
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
400 V
Supplier Device Package
SOD-64
Current - Average Rectified (Io)
3A
Operating Temperature - Junction
-55°C ~ 175°C
Voltage - Forward (Vf) (Max) @ If
1.4 V @ 3 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BYT56G-TAPVishay General Semiconductor - Diodes Division0BYT56G-TAP-NDkr.9.23539Parametric Equivalent
1N5404-GComchip Technology232.989641-1315-1-NDkr.3.80000Similar
1N5404Gonsemi10.4951N5404GOS-NDkr.3.42000Similar
1N5404RLGonsemi23.7051N5404RLGOSCT-NDkr.3.61000Similar
EGP30Gonsemi263EGP30GCT-NDkr.9.51000Similar
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
12.500kr.9.26175kr.115,771.87
Manufacturers Standard Package
Unit Price without VAT:kr.9.26175
Unit Price with VAT:kr.11.57719