
BYT51G-TAP | |
|---|---|
DigiKey Part Number | 112-BYT51G-TAPCT-ND - Cut Tape (CT) 112-BYT51G-TAPTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BYT51G-TAP |
Description | DIODE AVALANCHE 400V 1.5A SOD57 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 1.5A Through Hole SOD-57 |
Datasheet | Datasheet |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 4 µs |
Packaging Cut Tape (CT) Tape & Box (TB) | Current - Reverse Leakage @ Vr 1 µA @ 400 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 400 V | Supplier Device Package SOD-57 |
Current - Average Rectified (Io) 1.5A | Operating Temperature - Junction -55°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 1 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.15.34000 | kr.15.34 |
| 10 | kr.9.81400 | kr.98.14 |
| 100 | kr.6.67160 | kr.667.16 |
| 500 | kr.5.32522 | kr.2,662.61 |
| 1.000 | kr.4.89232 | kr.4,892.32 |
| 2.000 | kr.4.75503 | kr.9,510.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.4.13455 | kr.20,672.75 |
| 10.000 | kr.3.89139 | kr.38,913.90 |
| 15.000 | kr.3.88484 | kr.58,272.60 |
| Unit Price without VAT: | kr.15.34000 |
|---|---|
| Unit Price with VAT: | kr.19.17500 |


