
BYT51G-TR | |
---|---|
DigiKey Part Number | 112-BYT51G-TR-ND - Tape & Reel (TR) 112-BYT51G-TRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BYT51G-TR |
Description | DIODE AVALANCHE 400V 1.5A SOD57 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 1.5A Through Hole SOD-57 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 1.5A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 4 µs | |
Current - Reverse Leakage @ Vr | 1 µA @ 400 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-57 | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.4.35000 | kr.4.35 |
10 | kr.3.33400 | kr.33.34 |
100 | kr.2.62530 | kr.262.53 |
500 | kr.2.02394 | kr.1,011.97 |
1.000 | kr.1.68934 | kr.1,689.34 |
2.000 | kr.1.66698 | kr.3,333.96 |
Quantity | Unit Price | Ext Price |
---|---|---|
5.000 | kr.1.29600 | kr.6,480.00 |
Unit Price without VAT: | kr.4.35000 |
---|---|
Unit Price with VAT: | kr.5.43750 |