Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar

BYM13-60-E3/97 | |
|---|---|
DigiKey Part Number | BYM13-60-E3/97GITR-ND - Tape & Reel (TR) BYM13-60-E3/97GICT-ND - Cut Tape (CT) BYM13-60-E3/97GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BYM13-60-E3/97 |
Description | DIODE SCHOTTKY 60V 1A DO213AB |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 1A Surface Mount DO-213AB (GL41) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 700 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 60 V | |
Capacitance @ Vr, F | 80pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-213AB (GL41) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.89000 | kr.5.89 |
| 10 | kr.3.75700 | kr.37.57 |
| 100 | kr.2.58300 | kr.258.30 |
| 500 | kr.1.99002 | kr.995.01 |
| 1.000 | kr.1.79891 | kr.1,798.91 |
| 2.000 | kr.1.63805 | kr.3,276.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.1.40269 | kr.7,013.45 |
| 10.000 | kr.1.29920 | kr.12,992.00 |
| 15.000 | kr.1.26880 | kr.19,032.00 |
| Unit Price without VAT: | kr.5.89000 |
|---|---|
| Unit Price with VAT: | kr.7.36250 |





