
SGL41-60-E3/96 | |
|---|---|
DigiKey Part Number | SGL41-60-E3/96GITR-ND - Tape & Reel (TR) SGL41-60-E3/96GICT-ND - Cut Tape (CT) SGL41-60-E3/96GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SGL41-60-E3/96 |
Description | DIODE SCHOTTKY 60V 1A DO213AB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 1A Surface Mount DO-213AB (GL41) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 500 µA @ 60 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 80pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 60 V | Supplier Device Package DO-213AB (GL41) |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 700 mV @ 1 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.41000 | kr.11.41 |
| 10 | kr.7.23400 | kr.72.34 |
| 100 | kr.4.83930 | kr.483.93 |
| 500 | kr.3.81236 | kr.1,906.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.3.31337 | kr.4,970.06 |
| 3.000 | kr.3.06218 | kr.9,186.54 |
| 4.500 | kr.2.93422 | kr.13,203.99 |
| 7.500 | kr.2.79048 | kr.20,928.60 |
| 10.500 | kr.2.70536 | kr.28,406.28 |
| 15.000 | kr.2.62266 | kr.39,339.90 |
| Unit Price without VAT: | kr.11.41000 |
|---|---|
| Unit Price with VAT: | kr.14.26250 |


