Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

| BYM12-50-E3/97 | |
|---|---|
| DigiKey Part Number | BYM12-50-E3/97-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | BYM12-50-E3/97 | 
| Description | DIODE STANDARD 50V 1A DO213AB | 
| Manufacturer Standard Lead Time | 15 Weeks | 
| Customer Reference | |
| Detailed Description | Diode 50 V 1A Surface Mount DO-213AB | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) | |
| Part Status | Active | |
| Technology | ||
| Voltage - DC Reverse (Vr) (Max) | 50 V | |
| Current - Average Rectified (Io) | 1A | |
| Voltage - Forward (Vf) (Max) @ If | 1 V @ 1 A | |
| Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
| Reverse Recovery Time (trr) | 50 ns | |
| Current - Reverse Leakage @ Vr | 5 µA @ 50 V | |
| Capacitance @ Vr, F | 20pF @ 4V, 1MHz | |
| Mounting Type | ||
| Package / Case | ||
| Supplier Device Package | DO-213AB | |
| Operating Temperature - Junction | -65°C ~ 175°C | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5.000 | kr.0.91217 | kr.4,560.85 | 
| 10.000 | kr.0.83822 | kr.8,382.20 | 
| 15.000 | kr.0.80054 | kr.12,008.10 | 
| 25.000 | kr.0.75821 | kr.18,955.25 | 
| 35.000 | kr.0.73315 | kr.25,660.25 | 
| 50.000 | kr.0.72080 | kr.36,040.00 | 
| Unit Price without VAT: | kr.0.91217 | 
|---|---|
| Unit Price with VAT: | kr.1.14021 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                

 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark