
| BYM12-50-E3/96 | |
|---|---|
| DigiKey Part Number | BYM12-50-E3/96GITR-ND - Tape & Reel (TR) BYM12-50-E3/96GICT-ND - Cut Tape (CT) BYM12-50-E3/96GIDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | BYM12-50-E3/96 | 
| Description | DIODE STANDARD 50V 1A DO213AB | 
| Manufacturer Standard Lead Time | 15 Weeks | 
| Customer Reference | |
| Detailed Description | Diode 50 V 1A Surface Mount DO-213AB | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Technology | ||
| Voltage - DC Reverse (Vr) (Max) | 50 V | |
| Current - Average Rectified (Io) | 1A | |
| Voltage - Forward (Vf) (Max) @ If | 1 V @ 1 A | |
| Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
| Reverse Recovery Time (trr) | 50 ns | |
| Current - Reverse Leakage @ Vr | 5 µA @ 50 V | |
| Capacitance @ Vr, F | 20pF @ 4V, 1MHz | |
| Mounting Type | ||
| Package / Case | ||
| Supplier Device Package | DO-213AB | |
| Operating Temperature - Junction | -65°C ~ 175°C | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.3.20000 | kr.3.20 | 
| 10 | kr.2.09900 | kr.20.99 | 
| 100 | kr.1.67940 | kr.167.94 | 
| 500 | kr.1.27322 | kr.636.61 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1.500 | kr.0.73041 | kr.1,095.62 | 
| 3.000 | kr.0.72081 | kr.2,162.43 | 
| Unit Price without VAT: | kr.3.20000 | 
|---|---|
| Unit Price with VAT: | kr.4.00000 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark