BYG24J-M3/TR3 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 2.985
Unit Price: kr.5.45000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.99888
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.1.12574
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.1.06762
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.1.13258
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.1.21069
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.1.21069
Datasheet

Similar


Diodes Incorporated
In Stock: 56.504
Unit Price: kr.2.92000
Datasheet
Image for BYG24J-M3/TR3 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BYG24J-M3/TR3

DigiKey Part Number
BYG24J-M3/TR3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BYG24J-M3/TR3
Description
DIODE AVAL 600V 1.5A DO214AC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 600 V 1.5A Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
140 ns
Packaging
Tape & Reel (TR)
Current - Reverse Leakage @ Vr
1 µA @ 600 V
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
600 V
Supplier Device Package
DO-214AC (SMA)
Current - Average Rectified (Io)
1.5A
Operating Temperature - Junction
-55°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 1.5 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BYG24J-E3/TRVishay General Semiconductor - Diodes Division2.985BYG24J-E3/TRGICT-NDkr.5.45000Parametric Equivalent
BYG24J-E3/TR3Vishay General Semiconductor - Diodes Division0BYG24J-E3/TR3-NDkr.0.99888Parametric Equivalent
BYG24J-M3/TRVishay General Semiconductor - Diodes Division0BYG24J-M3/TR-NDkr.1.12574Parametric Equivalent
BYG24JHE3_A/HVishay General Semiconductor - Diodes Division0BYG24JHE3_A/H-NDkr.1.06762Parametric Equivalent
BYG24JHE3_A/IVishay General Semiconductor - Diodes Division0BYG24JHE3_A/I-NDkr.1.13258Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.1.12574kr.16,886.10
Unit Price without VAT:kr.1.12574
Unit Price with VAT:kr.1.40718