
BYG24J-E3/TR | |
|---|---|
DigiKey Part Number | BYG24J-E3/TRGITR-ND - Tape & Reel (TR) BYG24J-E3/TRGICT-ND - Cut Tape (CT) BYG24J-E3/TRGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BYG24J-E3/TR |
Description | DIODE AVAL 600V 1.5A DO214AC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 1.5A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 1.5A | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 1.5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 140 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.03000 | kr.4.03 |
| 10 | kr.2.56000 | kr.25.60 |
| 100 | kr.2.04740 | kr.204.74 |
| 500 | kr.1.56340 | kr.781.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.800 | kr.0.95666 | kr.1,721.99 |
| 3.600 | kr.0.93600 | kr.3,369.60 |
| Unit Price without VAT: | kr.4.03000 |
|---|---|
| Unit Price with VAT: | kr.5.03750 |

