MFR Recommended
Similar


BAW56-HE3-08 | |
|---|---|
DigiKey Part Number | BAW56-HE3-08GITR-ND - Tape & Reel (TR) BAW56-HE3-08GICT-ND - Cut Tape (CT) BAW56-HE3-08GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAW56-HE3-08 |
Description | DIODE ARRAY GP 70V 250MA SOT23-3 |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Anode 70 V 250mA Surface Mount TO-236-3, SC-59, SOT-23-3 |
EDA/CAD Models | BAW56-HE3-08 Models |
Category | Reverse Recovery Time (trr) 6 ns |
Manufacturer Vishay General Semiconductor - Diodes Division | Current - Reverse Leakage @ Vr 2.5 mA @ 70 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature - Junction 150°C (Max) |
Part Status Obsolete | Grade Automotive |
Diode Configuration 1 Pair Common Anode | Qualification AEC-Q101 |
Technology Standard | Mounting Type Surface Mount |
Voltage - DC Reverse (Vr) (Max) 70 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Current - Average Rectified (Io) (per Diode) 250mA | Supplier Device Package SOT-23-3 |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 150 mA | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAW56-HE3_A-08 | Vishay General Semiconductor - Diodes Division | 0 | 112-BAW56-HE3_A-08CT-ND | kr.0.31000 | MFR Recommended |
| BAW56LT1G | onsemi | 107.256 | BAW56LT1GOSCT-ND | kr.0.10000 | Similar |
| BAW56Q-7-F | Diodes Incorporated | 0 | 31-BAW56Q-7-FCT-ND | kr.0.18000 | Similar |




