
BAW56-HE3_A-08 | |
|---|---|
DigiKey Part Number | 112-BAW56-HE3_A-08TR-ND - Tape & Reel (TR) 112-BAW56-HE3_A-08CT-ND - Cut Tape (CT) 112-BAW56-HE3_A-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAW56-HE3_A-08 |
Description | DIODE ARRAY GP 70V 350MA SOT23-3 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Anode 70 V 350mA Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Anode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 70 V | |
Current - Average Rectified (Io) (per Diode) | 350mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 150 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 6 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 70 V | |
Operating Temperature - Junction | 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.74000 | kr.1.74 |
| 10 | kr.1.10300 | kr.11.03 |
| 100 | kr.0.72760 | kr.72.76 |
| 500 | kr.0.53652 | kr.268.26 |
| 1.000 | kr.0.47466 | kr.474.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.31270 | kr.938.10 |
| 6.000 | kr.0.27413 | kr.1,644.78 |
| 9.000 | kr.0.25306 | kr.2,277.54 |
| 15.000 | kr.0.23946 | kr.3,591.90 |
| Unit Price without VAT: | kr.1.74000 |
|---|---|
| Unit Price with VAT: | kr.2.17500 |


