


BAV20W-G3-08 | |
|---|---|
DigiKey Part Number | 112-BAV20W-G3-08TR-ND - Tape & Reel (TR) 112-BAV20W-G3-08CT-ND - Cut Tape (CT) 112-BAV20W-G3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAV20W-G3-08 |
Description | DIODE STANDARD 150V 250MA SOD123 |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Diode 150 V 250mA Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 50 ns |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 150 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 1.5pF @ 0V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 150 V | Supplier Device Package SOD-123 |
Current - Average Rectified (Io) 250mA | Operating Temperature - Junction 150°C (Max) |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 200 mA | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.73000 | kr.2.73 |
| 10 | kr.1.69300 | kr.16.93 |
| 100 | kr.1.06510 | kr.106.51 |
| 500 | kr.0.79314 | kr.396.57 |
| 1.000 | kr.0.70520 | kr.705.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.59328 | kr.1,779.84 |
| 6.000 | kr.0.53681 | kr.3,220.86 |
| 9.000 | kr.0.50802 | kr.4,572.18 |
| 15.000 | kr.0.47564 | kr.7,134.60 |
| 21.000 | kr.0.45647 | kr.9,585.87 |
| 30.000 | kr.0.43784 | kr.13,135.20 |
| Unit Price without VAT: | kr.2.73000 |
|---|---|
| Unit Price with VAT: | kr.3.41250 |






