
BZX84C56-E3-08 | |
|---|---|
DigiKey Part Number | BZX84C56-E3-08TR-ND - Tape & Reel (TR) BZX84C56-E3-08CT-ND - Cut Tape (CT) BZX84C56-E3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84C56-E3-08 |
Description | DIODE ZENER 56V 300MW SOT23-3 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 56 V 300 mW ±7% Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±7% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 200 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 39.2 V | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.83000 | kr.0.83 |
| 10 | kr.0.57600 | kr.5.76 |
| 100 | kr.0.26240 | kr.26.24 |
| 500 | kr.0.25600 | kr.128.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.25882 | kr.776.46 |
| 6.000 | kr.0.23116 | kr.1,386.96 |
| 9.000 | kr.0.21705 | kr.1,953.45 |
| 15.000 | kr.0.20117 | kr.3,017.55 |
| 21.000 | kr.0.20070 | kr.4,214.70 |
| 30.000 | kr.0.16251 | kr.4,875.30 |
| 150.000 | kr.0.15008 | kr.22,512.00 |
| 300.000 | kr.0.13964 | kr.41,892.00 |
| Unit Price without VAT: | kr.0.83000 |
|---|---|
| Unit Price with VAT: | kr.1.03750 |

