BAV19WS-HE3-18 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.52545
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 223
Unit Price: kr.1.08000
Datasheet

Similar


Diodes Incorporated
In Stock: 5.026
Unit Price: kr.1.78000
Datasheet
Diode 100 V 250mA Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAV19WS-HE3-18

DigiKey Part Number
BAV19WS-HE3-18-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BAV19WS-HE3-18
Description
DIODE STANDARD 100V 250MA SOD323
Customer Reference
Detailed Description
Diode 100 V 250mA Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
100 nA @ 100 V
Mfr
Capacitance @ Vr, F
1.5pF @ 0V, 1MHz
Packaging
Tape & Reel (TR)
Grade
Automotive
Part Status
Obsolete
Qualification
AEC-Q101
Technology
Mounting Type
Voltage - DC Reverse (Vr) (Max)
100 V
Package / Case
Current - Average Rectified (Io)
250mA
Supplier Device Package
SOD-323
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 200 mA
Operating Temperature - Junction
150°C (Max)
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Base Product Number
Reverse Recovery Time (trr)
50 ns
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BAV19WS-HE3_A-18Vishay General Semiconductor - Diodes Division0112-BAV19WS-HE3_A-18TR-NDkr.0.52545MFR Recommended
BAS316,H3FToshiba Semiconductor and Storage223264-BAS316H3FCT-NDkr.1.08000Similar
BAV19WS-7-FDiodes Incorporated5.026BAV19WS-FDICT-NDkr.1.78000Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types