BAV19WS-HE3_A-18 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.50868
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.49951
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.52545
Datasheet
Image for BAV19WS-HE3_A-18 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAV19WS-HE3_A-18

DigiKey Part Number
112-BAV19WS-HE3_A-18TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BAV19WS-HE3_A-18
Description
DIODE STANDARD 100V 250MA SOD323
Manufacturer Standard Lead Time
93 Weeks
Customer Reference
Detailed Description
Diode 100 V 200mA Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
50 ns
Mfr
Current - Reverse Leakage @ Vr
100 nA @ 100 V
Packaging
Tape & Reel (TR)
Capacitance @ Vr, F
1.5pF @ 0V, 1MHz
Part Status
Active
Grade
Automotive
Technology
Qualification
AEC-Q101
Voltage - DC Reverse (Vr) (Max)
100 V
Mounting Type
Current - Average Rectified (Io)
200mA
Package / Case
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 200 mA
Supplier Device Package
SOD-323
Speed
Small Signal =< 200mA (Io), Any Speed
Operating Temperature - Junction
150°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BAV19WS-HE3_A-08Vishay General Semiconductor - Diodes Division0112-BAV19WS-HE3_A-08TR-NDkr.0.50868Parametric Equivalent
BAV19WS-HG3_A-08Vishay General Semiconductor - Diodes Division0112-BAV19WS-HG3_A-08TR-NDkr.0.49951Parametric Equivalent
BAV19WS-HG3_A-18Vishay General Semiconductor - Diodes Division0112-BAV19WS-HG3_A-18TR-NDkr.0.52545Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.52545kr.5,254.50
20.000kr.0.48263kr.9,652.60
30.000kr.0.46081kr.13,824.30
50.000kr.0.43629kr.21,814.50
70.000kr.0.42177kr.29,523.90
100.000kr.0.41289kr.41,289.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.52545
Unit Price with VAT:kr.0.65681