
BAT54C-HE3_A-08 | |
|---|---|
DigiKey Part Number | 112-BAT54C-HE3_A-08TR-ND - Tape & Reel (TR) 112-BAT54C-HE3_A-08CT-ND - Cut Tape (CT) 112-BAT54C-HE3_A-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAT54C-HE3_A-08 |
Description | DIODE ARR SCHOTT 30V 200MA SOT23 |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 30 V 200mA Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | BAT54C-HE3_A-08 Models |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Manufacturer Vishay | Reverse Recovery Time (trr) 5 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 2 µA @ 25 V |
Part Status Active | Operating Temperature - Junction 125°C |
Diode Configuration 1 Pair Common Cathode | Grade Automotive |
Technology Schottky | Qualification AEC-Q101 |
Voltage - DC Reverse (Vr) (Max) 30 V | Mounting Type Surface Mount |
Current - Average Rectified (Io) (per Diode) 200mA | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Forward (Vf) (Max) @ If 800 mV @ 100 mA | Supplier Device Package SOT-23-3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.36000 | kr.3.36 |
| 10 | kr.2.07300 | kr.20.73 |
| 100 | kr.1.31360 | kr.131.36 |
| 500 | kr.0.98524 | kr.492.62 |
| 1.000 | kr.0.87910 | kr.879.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.74402 | kr.2,232.06 |
| 6.000 | kr.0.67590 | kr.4,055.40 |
| 9.000 | kr.0.64116 | kr.5,770.44 |
| 15.000 | kr.0.60213 | kr.9,031.95 |
| 21.000 | kr.0.57901 | kr.12,159.21 |
| 30.000 | kr.0.55654 | kr.16,696.20 |
| Unit Price without VAT: | kr.3.36000 |
|---|---|
| Unit Price with VAT: | kr.4.20000 |









