82.4V Clamp 60.7A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
82.4V Clamp 60.7A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
DO-214AB, SMC

SMC5K51CA-M3/H

DigiKey Part Number
112-SMC5K51CA-M3/HTR-ND - Tape & Reel (TR)
112-SMC5K51CA-M3/HCT-ND - Cut Tape (CT)
112-SMC5K51CA-M3/HDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMC5K51CA-M3/H
Description
TVS DIODE 51VWM 82.4VC DO214AB
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
82.4V Clamp 60.7A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
60.7A
Mfr
Power - Peak Pulse
5000W (5kW)
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Telecom
Part Status
Active
Operating Temperature
-55°C ~ 175°C (TJ)
Type
Zener
Mounting Type
Surface Mount
Bidirectional Channels
1
Package / Case
DO-214AB, SMC
Voltage - Reverse Standoff (Typ)
51V
Supplier Device Package
Voltage - Breakdown (Min)
56.7V
Base Product Number
Voltage - Clamping (Max) @ Ipp
82.4V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.452
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.15.66000kr.15.66
10kr.10.05500kr.100.55
100kr.6.84210kr.684.21
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
850kr.5.12182kr.4,353.55
1.700kr.4.73460kr.8,048.82
2.550kr.4.53738kr.11,570.32
4.250kr.4.31581kr.18,342.19
5.950kr.4.18463kr.24,898.55
8.500kr.4.05714kr.34,485.69
Manufacturers Standard Package
Unit Price without VAT:kr.15.66000
Unit Price with VAT:kr.19.57500