BAT43WS-HE3_A-18 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.50831
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.53462
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.50831
Datasheet
New at DigiKey
Image for BAT43WS-HE3_A-18 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAT43WS-HE3_A-18

DigiKey Part Number
112-BAT43WS-HE3_A-18TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BAT43WS-HE3_A-18
Description
DIODE SCHOTTKY 30V 200MA SOD323
Manufacturer Standard Lead Time
93 Weeks
Customer Reference
Detailed Description
Diode 30 V 200mA Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
5 ns
Mfr
Current - Reverse Leakage @ Vr
500 nA @ 25 V
Packaging
Tape & Reel (TR)
Capacitance @ Vr, F
7pF @ 1V, 1MHz
Part Status
Active
Grade
Automotive
Technology
Qualification
AEC-Q101
Voltage - DC Reverse (Vr) (Max)
30 V
Mounting Type
Current - Average Rectified (Io)
200mA
Package / Case
Voltage - Forward (Vf) (Max) @ If
1 V @ 200 mA
Supplier Device Package
SOD-323
Speed
Small Signal =< 200mA (Io), Any Speed
Operating Temperature - Junction
125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BAT42WS-HE3_A-08Vishay General Semiconductor - Diodes Division0112-BAT42WS-HE3_A-08TR-NDkr.0.50831Parametric Equivalent
BAT42WS-HE3_A-18Vishay General Semiconductor - Diodes Division0112-BAT42WS-HE3_A-18TR-NDkr.0.53462Parametric Equivalent
BAT43WS-HE3_A-08Vishay General Semiconductor - Diodes Division0112-BAT43WS-HE3_A-08TR-NDkr.0.50831Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.53462kr.5,346.20
20.000kr.0.51942kr.10,388.40
Manufacturers Standard Package
Unit Price without VAT:kr.0.53462
Unit Price with VAT:kr.0.66828