Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BAT42WS-HE3_A-08 | |
|---|---|
DigiKey Part Number | 112-BAT42WS-HE3_A-08TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BAT42WS-HE3_A-08 |
Description | DIODE SCHOTTKY 30V 200MA SOD323 |
Manufacturer Standard Lead Time | 93 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 200mA Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 5 ns |
Mfr | Current - Reverse Leakage @ Vr 500 nA @ 25 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 7pF @ 1V, 1MHz |
Part Status Active | Grade Automotive |
Technology | Qualification AEC-Q101 |
Voltage - DC Reverse (Vr) (Max) 30 V | Mounting Type |
Current - Average Rectified (Io) 200mA | Package / Case |
Voltage - Forward (Vf) (Max) @ If 1 V @ 200 mA | Supplier Device Package SOD-323 |
Speed Small Signal =< 200mA (Io), Any Speed | Operating Temperature - Junction 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAT42WS-HE3_A-18 | Vishay General Semiconductor - Diodes Division | 0 | 112-BAT42WS-HE3_A-18TR-ND | kr.0.53462 | Parametric Equivalent |
| BAT43WS-HE3_A-08 | Vishay General Semiconductor - Diodes Division | 0 | 112-BAT43WS-HE3_A-08TR-ND | kr.0.50831 | Parametric Equivalent |
| BAT43WS-HE3_A-18 | Vishay General Semiconductor - Diodes Division | 0 | 112-BAT43WS-HE3_A-18TR-ND | kr.0.53462 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.50831 | kr.7,624.65 |
| 30.000 | kr.0.46907 | kr.14,072.10 |
| 45.000 | kr.0.44909 | kr.20,209.05 |
| 75.000 | kr.0.42663 | kr.31,997.25 |
| 105.000 | kr.0.42161 | kr.44,269.05 |
| Unit Price without VAT: | kr.0.50831 |
|---|---|
| Unit Price with VAT: | kr.0.63539 |

