MFR Recommended
Direct
Direct
Similar



BAT43W-HE3-08 | |
|---|---|
DigiKey Part Number | 112-BAT43W-HE3-08TR-ND - Tape & Reel (TR) 112-BAT43W-HE3-08CT-ND - Cut Tape (CT) 112-BAT43W-HE3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAT43W-HE3-08 |
Description | DIODE SCHOTTKY 30V 200MA SOD123 |
Customer Reference | |
Detailed Description | Diode 30 V 200mA Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | BAT43W-HE3-08 Models |
Category | Current - Reverse Leakage @ Vr 500 nA @ 25 V |
Mfr | Capacitance @ Vr, F 7pF @ 1V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Obsolete | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 30 V | Package / Case |
Current - Average Rectified (Io) 200mA | Supplier Device Package SOD-123 |
Voltage - Forward (Vf) (Max) @ If 450 mV @ 15 mA | Operating Temperature - Junction 125°C (Max) |
Speed Small Signal =< 200mA (Io), Any Speed | Base Product Number |
Reverse Recovery Time (trr) 5 ns |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAT43W-HE3_A-08 | Vishay General Semiconductor - Diodes Division | 9.331 | 112-BAT43W-HE3_A-08CT-ND | kr.3.17000 | MFR Recommended |
| BAT42W-7-F | Diodes Incorporated | 32.467 | BAT42W-FDICT-ND | kr.2.41000 | Direct |
| BAT43W-7-F | Diodes Incorporated | 14.453 | BAT43W-FDICT-ND | kr.2.73000 | Direct |
| BAT42W RHG | Taiwan Semiconductor Corporation | 643 | BAT42WRHGCT-ND | kr.1.14000 | Similar |




