


BAT43W-HE3_A-08 | |
|---|---|
DigiKey Part Number | 112-BAT43W-HE3_A-08TR-ND - Tape & Reel (TR) 112-BAT43W-HE3_A-08CT-ND - Cut Tape (CT) 112-BAT43W-HE3_A-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAT43W-HE3_A-08 |
Description | DIODE SCHOTTKY 30V 300MA SOD123 |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 300mA Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 5 ns |
Mfr | Current - Reverse Leakage @ Vr 500 nA @ 25 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 7pF @ 1V, 1MHz |
Part Status Active | Grade Automotive |
Technology | Qualification AEC-Q101 |
Voltage - DC Reverse (Vr) (Max) 30 V | Mounting Type |
Current - Average Rectified (Io) 300mA | Package / Case |
Voltage - Forward (Vf) (Max) @ If 450 mV @ 15 mA | Supplier Device Package SOD-123 |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Operating Temperature - Junction 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.17000 | kr.3.17 |
| 10 | kr.1.94000 | kr.19.40 |
| 100 | kr.1.22870 | kr.122.87 |
| 500 | kr.0.91942 | kr.459.71 |
| 1.000 | kr.0.81938 | kr.819.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.69214 | kr.2,076.42 |
| 6.000 | kr.0.62796 | kr.3,767.76 |
| 9.000 | kr.0.59524 | kr.5,357.16 |
| 15.000 | kr.0.55847 | kr.8,377.05 |
| 21.000 | kr.0.53668 | kr.11,270.28 |
| 30.000 | kr.0.51551 | kr.15,465.30 |
| Unit Price without VAT: | kr.3.17000 |
|---|---|
| Unit Price with VAT: | kr.3.96250 |











