MFR Recommended
Similar


BAS70-06-HE3-18 | |
|---|---|
DigiKey Part Number | BAS70-06-HE3-18GITR-ND - Tape & Reel (TR) BAS70-06-HE3-18GICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BAS70-06-HE3-18 |
Description | DIODE ARR SCHOTT 70V 200MA SOT23 |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Anode 70 V 200mA Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | BAS70-06-HE3-18 Models |
Category | Reverse Recovery Time (trr) 5 ns |
Manufacturer Vishay General Semiconductor - Diodes Division | Current - Reverse Leakage @ Vr 100 nA @ 50 V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature - Junction 125°C (Max) |
Part Status Obsolete | Grade Automotive |
Diode Configuration 1 Pair Common Anode | Qualification AEC-Q101 |
Technology Schottky | Mounting Type Surface Mount |
Voltage - DC Reverse (Vr) (Max) 70 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Current - Average Rectified (Io) (per Diode) 200mA | Supplier Device Package SOT-23-3 |
Voltage - Forward (Vf) (Max) @ If 1 V @ 15 mA | Base Product Number |
Speed Small Signal =< 200mA (Io), Any Speed |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAS70-06-HE3_A-18 | Vishay General Semiconductor - Diodes Division | 0 | 112-BAS70-06-HE3_A-18CT-ND | kr.2.98000 | MFR Recommended |
| BAS70A-AU_R1_000A1 | Panjit International Inc. | 240 | 3757-BAS70A-AU_R1_000A1CT-ND | kr.0.95000 | Similar |






