

BAS70-05-E3-08 | |
|---|---|
DigiKey Part Number | BAS70-05-E3-08TR-ND - Tape & Reel (TR) BAS70-05-E3-08CT-ND - Cut Tape (CT) BAS70-05-E3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS70-05-E3-08 |
Description | DIODE ARR SCHOTT 70V 200MA SOT23 |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 70 V 200mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | BAS70-05-E3-08 Models |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Manufacturer Vishay General Semiconductor - Diodes Division | Reverse Recovery Time (trr) 5 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 100 nA @ 50 V |
Part Status Active | Operating Temperature - Junction 125°C (Max) |
Diode Configuration 1 Pair Common Cathode | Mounting Type Surface Mount |
Technology Schottky | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - DC Reverse (Vr) (Max) 70 V | Supplier Device Package SOT-23-3 |
Current - Average Rectified (Io) (per Diode) 200mA (DC) | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 410 mV @ 1 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAS70-05 | Diotec Semiconductor | 6.594 | 4878-BAS70-05CT-ND | kr.1.14000 | Similar |
| CMPD6263C TR PBFREE | Central Semiconductor Corp | 9.118 | 1514-CMPD6263CTRPBFREECT-ND | kr.7.80000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.79000 | kr.2.79 |
| 10 | kr.1.71800 | kr.17.18 |
| 100 | kr.1.08410 | kr.108.41 |
| 500 | kr.0.80796 | kr.403.98 |
| 1.000 | kr.0.71864 | kr.718.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.60488 | kr.1,814.64 |
| 6.000 | kr.0.54749 | kr.3,284.94 |
| 9.000 | kr.0.51824 | kr.4,664.16 |
| 15.000 | kr.0.48535 | kr.7,280.25 |
| 21.000 | kr.0.46586 | kr.9,783.06 |
| 30.000 | kr.0.44692 | kr.13,407.60 |
| Unit Price without VAT: | kr.2.79000 |
|---|---|
| Unit Price with VAT: | kr.3.48750 |









