
CMPD6263C TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMPD6263CTRPBFREETR-ND - Tape & Reel (TR) 1514-CMPD6263CTRPBFREECT-ND - Cut Tape (CT) 1514-CMPD6263CTRPBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMPD6263C TR PBFREE |
Description | DIODE ARRAY SCHOT 70V 15MA SOT23 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 70 V 15mA Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 410 mV @ 1 mA |
Manufacturer Central Semiconductor Corp | Speed Small Signal =< 200mA (Io), Any Speed |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 200 nA @ 50 V |
Part Status Active | Operating Temperature - Junction -65°C ~ 150°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Surface Mount |
Technology Schottky | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - DC Reverse (Vr) (Max) 70 V | Supplier Device Package SOT-23 |
Current - Average Rectified (Io) (per Diode) 15mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.80000 | kr.7.80 |
| 10 | kr.4.86300 | kr.48.63 |
| 100 | kr.3.19280 | kr.319.28 |
| 500 | kr.2.47386 | kr.1,236.93 |
| 1.000 | kr.2.24214 | kr.2,242.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.94786 | kr.5,843.58 |
| 6.000 | kr.1.79968 | kr.10,798.08 |
| 9.000 | kr.1.72421 | kr.15,517.89 |
| 15.000 | kr.1.63941 | kr.24,591.15 |
| 21.000 | kr.1.58920 | kr.33,373.20 |
| 30.000 | kr.1.54042 | kr.46,212.60 |
| Unit Price without VAT: | kr.7.80000 |
|---|---|
| Unit Price with VAT: | kr.9.75000 |



